- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242154
242154
Amphenol RF
Conn BNC-Type F Adapter PL/F 0Hz to 2GHz 75Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-Type F Adapter PL/F 0Hz to 2GHz 75Ohm ST Gold
Search Keywords: 242154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242154
-
Alias/AKA:BM-FF1-NT3G-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Type F Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.57 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
575
can ship
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$28.69
5
$26.84
10
$25.60
25
$24.84
50
$23.77
100
$22.01
250 +
$20.99
Click for Quote
Log in
to unlock special pricing