- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242141RP
242141RP
Amphenol RF
Conn SMA-MMCX Adapter F/PL 50Ohm ST
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-MMCX Adapter F/PL 50Ohm ST
Search Keywords: 242141RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242141RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-MMCX Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:20.2 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
7
$49.20
13
$39.74
19
$38.06
25 +
$37.30
Click for Quote
Log in
to unlock special pricing