- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242139
242139
Amphenol RF
Conn BNC-UHF Adapter PL/PL 0Hz to 2.5GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-UHF Adapter PL/PL 0Hz to 2.5GHz 50Ohm ST Gold
Search Keywords: 242139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-UHF Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.5 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:37.1 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$25.91
10
$20.55
25
$20.22
50
$19.01
100
$18.38
250
$18.07
500 +
$18.02
Click for Quote
Log in
to unlock special pricing