- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242133RP
Amphenol RF
242133RP
Conn Type N-TNC Adapter PL/PL 50Ohm ST Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 242133RP |
| Alias/AKA: | NM-RTF1-NT3G-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N-TNC Adapter |
| Impedance: | 50 Ohm |
| Gender: | PL/PL |
| Body Orientation: | Straight |
| Dimension: | 41.3 x 20 mm |