Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

242133

Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/PL Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/PL Gold
Search Keywords: 242133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    242133
  • Alias/AKA:
    NM-TM1-NT3G-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N-TNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    PL/PL
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    36 x 20 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 242133 RoHS compliant?
Yes, 242133 is RoHS compliant.
What is the lead time for 242133?
The standard lead time for 242133 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Manufacturer Stock:
1,248 can ship
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.27
5
$30.67
10
$26.21
25
$24.13
50
$23.17
100
$22.06
250 +
$20.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!