- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242124RP
Amphenol RF
242124RP
Conn SMA-TNC Adapter PL/F 50Ohm ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 242124RP |
| Alias/AKA: | SMAM-RTM1-NT3G-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA-TNC Adapter |
| Impedance: | 50 Ohm |
| Gender: | PL/F |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 25.07 x 12 mm |