- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242120-75
242120-75
Amphenol RF
Conn Type F-Type N Adapter RCP/RCP 0Hz to 2GHz 75Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type F-Type N Adapter RCP/RCP 0Hz to 2GHz 75Ohm ST Gold
Search Keywords: 24212075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242120-75
-
Alias/AKA:NF-FF1-NT3G-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F-Type N Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.52 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
93
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$28.62
5
$26.77
10
$25.54
25
$24.78
50
$23.71
100
$22.74
250 +
$21.71
Click for Quote
Log in
to unlock special pricing