- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242120
242120
Amphenol RF
Conn Type N-Type F Adapter 0Hz to 2GHz 50Ohm ST RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-Type F Adapter 0Hz to 2GHz 50Ohm ST RCP/RCP Gold
Search Keywords: 242120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242120
-
Alias/AKA:NF-FF2-NT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-Type F Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.52 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$29.55
5
$27.65
10
$26.37
25
$25.58
50
$24.49
100
$19.21
250 +
$18.69
Click for Quote
Log in
to unlock special pricing