Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

242119

Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST RCP/RCP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST RCP/RCP
Search Keywords: 242119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    242119
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA-UHF Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 2.5 Hz to GHz
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    19.1 x 12 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 242119 RoHS compliant?
Yes, 242119 is RoHS compliant.
What is the lead time for 242119?
The standard lead time for 242119 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Manufacturer Stock:
66 can ship
MOQ for out of Stock Qty:
25
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.84
5
$36.75
10
$36.66
25
$36.57
50
$22.50
75
$17.82
100 +
$17.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!