- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242107RP-10
242107RP-10
Amphenol RF
Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/PL Gold
Search Keywords: 242107RP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242107RP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:26.4 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$26.12
10
$19.58
25
$18.18
50
$16.96
100
$16.39
250
$15.76
500 +
$14.98
Click for Quote
Log in
to unlock special pricing