Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

242105

RF Adapter - SMA Jack to TNC Plug - 50 Ohm - Maximum Frequency 11 GHz - Brass.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Adapter - SMA Jack to TNC Plug - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: 242105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 242105
Alias/AKA: SMAF-TM-NT3G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA-TNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F/PL
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 25.4 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 242105 RoHS compliant?
Yes, 242105 is RoHS compliant.
What is the lead time for 242105?
The standard lead time for 242105 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278
Ships today, if you order in
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.12
25
$10.99
50
$10.88
100
$9.27
250
$9.00
500
$8.83
1,000 +
$7.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!