- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222197
222197
Amphenol RF
RF Connector - F Type Straight Crimp Plug for RG-58 LMR-195 75 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - F Type Straight Crimp Plug for RG-58 LMR-195 75 Ohms
Search Keywords: 222197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Gender:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
1
can ship
Stock lot only:
1
Minimum Order Quantity:
10
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$3.157
10
$2.870
50
$2.740
100
$2.680
250
$2.610
500
$2.430
1,000
$2.070
2,500
$2.020
5,000 +
$1.970
Click for Quote
Log in
to unlock special pricing