- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222184
222184
Amphenol RF
RF Connector F Type Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector F Type Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords: 222184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:14.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
118
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$7.48
50
$7.47
100
$7.15
250
$6.56
500
$6.55
1,000
$6.39
2,500 +
$6.14
Click for Quote
Log in
to unlock special pricing