- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222179-10
Amphenol RF
222179-10
RF Connector F Type Right Angle Crimp Plug for RG-179 RG-187 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222179-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type F
-
Impedance:75
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:19.3 mm