- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222175
222175
Amphenol RF
RF Connector F Type Straight Crimp Plug for RG-11 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector F Type Straight Crimp Plug for RG-11 75 Ohm
Search Keywords: 222175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG11 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:23.7 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
83
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$11.38
50
$8.54
75
$7.97
100 +
$7.81
Click for Quote
Log in
to unlock special pricing