- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222158-10
Amphenol RF
222158-10
RF Connector F Type Straight Crimp Jack for RG-59 75 Ohm Bulkhead
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector F Type Straight Crimp Jack for RG-59 75 Ohm Bulkhead
Search Keywords: 22215810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222158-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75
-
Operating Frequency:2 GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:26.2 x 11 mm
Product Guides
+
Frequently Asked Questions
Is 222158-10 RoHS compliant?
Yes, 222158-10 is RoHS compliant.
What is the lead time for 222158-10?
The standard lead time for 222158-10 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$19.184
25
$17.440
50
$13.080
75
$12.210
100 +
$11.960
Click for Quote
Log in
to unlock special pricing