- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222131
222131
Amphenol RF
RF Connector - F Type Right Angle PCB Jack Through Hole 75 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - F Type Right Angle PCB Jack Through Hole 75 Ohms
Search Keywords: 222131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Gender:Jack
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
544
Can Ship immediately
On Order:
156
can ship 8/28/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$4.97
50
$4.56
100
$4.31
250
$3.74
500
$3.61
1,000
$3.08
2,500
$2.59
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT