Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

222128-10

RF Connector F Type Right Angle PCB Jack Through Hole 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector F Type Right Angle PCB Jack Through Hole 75 Ohm
Search Keywords: 22212810
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 222128-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type F3746
Impedance: 75 Ohm
Gender: Jack
Mounting: Through Hole3738
Body Orientation: Right Angle3728
Terminate To: PCB3744
Termination Method: Solder3745
Dimension: 35.6 x 9.5 x 143741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 222128-10 RoHS compliant?
Yes, 222128-10 is RoHS compliant.
What is the lead time for 222128-10?
The standard lead time for 222128-10 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
Manufacturer Stock:
6,239 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.67
50
$4.66
100
$4.65
250
$4.64
500
$2.86
750
$2.26
1,000 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!