- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222126
222126
Amphenol RF
RF Connector F Type Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector F Type Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohm
Search Keywords: 222126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 60 °C
-
Dimension:17.5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.00
100
$1.79
250
$1.75
500
$1.51
1,000
$1.29
2,500
$1.27
5,000
$1.25
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing