- Home ›
- All Products›
- 222124
222124
Amphenol RF
RF Connector F Type Straight Crimp Plug for RG-59 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector F Type Straight Crimp Plug for RG-59 75 Ohm
Search Keywords: 222124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222124
-
Alias/AKA:F1111M1-N-59U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Frequency:2
-
Gender:Plug
-
Impedance:75
-
Body Finish:Nickel
-
Cable Type:Belden 8241 Belden 8263 Belden 8279 Belden 9209 RG-140 RG-210 RG-59 RG-59B RG-62
-
Termination Style:Cable - Crimp
-
Mating Cycles:500
-
Polarity:Standard
-
Orientation:Straight
-
Coupling Mechanism:Threaded
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
142
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$11.16
50
$8.37
75
$7.81
100 +
$7.66
Click for Quote
Log in
to unlock special pricing