- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222118
222118
Amphenol RF
RF Connector F Type Straight Crimp Plug for RG-6 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector F Type Straight Crimp Plug for RG-6 75 Ohm
Search Keywords: 222118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG6 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:19.4 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.000
250
$0.812
500
$0.781
1,000
$0.657
2,500
$0.603
5,000
$0.601
7,500
$0.587
10,000 +
$0.585
Click for Quote
Log in
to unlock special pricing