- Home ›
- All Products›
- 222115
222115
Amphenol RF
RF Connector F Type Straight Solder Plug for .085 Semi-Rigid 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector F Type Straight Solder Plug for .085 Semi-Rigid 50 Ohm
Search Keywords: 222115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
Impedance:50
-
Mating Cycles:500
-
Cable Type:0.085 Semi-Rigid 0.086 Semi-Rigid RG-405
-
Minimum Temperature Limit:-65
-
Coupling Mechanism:Threaded
-
Polarity:Standard
-
Termination Style:Cable - Solder
-
Orientation:Straight
-
Insulator Material:PTFE
-
Maximum Temperature Limit:165
-
Contact Termination:Solder
-
Maximum Frequency:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$2.343
25
$2.130
100
$1.730
250
$1.660
500
$1.480
1,000
$1.270
2,500
$1.220
5,000
$1.090
7,500 +
$1.060
Click for Quote
Log in
to unlock special pricing