- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 212102
212102
Amphenol RF
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 212102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:212102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$7.23
50
$5.73
250
$4.47
500
$4.20
1,000
$3.89
2,500
$3.88
5,000
$3.87
7,500 +
$3.86
Click for Quote
Log in
to unlock special pricing