- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 212100
212100
Amphenol RF
RF Connector Coaxial Insert for RG-174 RG-316 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector Coaxial Insert for RG-174 RG-316 50 Ohm
Search Keywords: 212100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:212100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Plug
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$15.11
25
$11.27
100
$9.67
250
$8.84
500
$8.36
1,000
$7.99
2,500
$7.97
5,000 +
$7.95
Click for Quote
Log in
to unlock special pricing