- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Terminators & Loads ›
- 202117RP
Amphenol RF
202117RP
TNC Reverse Polarized Terminator Plug 1 Watt 5%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 202117RP |
| Alias/AKA: | RT1004A2-NT3G-50R-0.05-1W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Brass |
| Body Finish: | Nickel |