- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 202113
Amphenol RF
202113
BNC Terminator Plug 0.5 Watt 1%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:202113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Terminator
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:28.7 x 14.5 mm