Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

202109-11

Termination, N Male, White Bronze/Brass, DC-11GHz, 1W, 50 Ohms, 3.94in. Chain

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Termination, N Male, White Bronze/Brass, DC-11GHz, 1W, 50 Ohms, 3.94in. Chain
Search Keywords: 20210911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 202109-11
Alias/AKA: N1004B1-AT30GA-50R-0.01-1W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202109-11 RoHS compliant?
Yes, 202109-11 is RoHS compliant.
What is the lead time for 202109-11?
The standard lead time for 202109-11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 843
Ships today, if you order in
Manufacturer Stock:
715 can ship
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.82
5
$16.26
10
$16.02
25
$15.70
50
$15.46
100
$15.22
250 +
$14.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!