- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Terminators & Loads ›
- 202109-10
Amphenol RF
202109-10
N-Type Terminator Plug 1 Watt 1%
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
N-Type Terminator Plug 1 Watt 1%
Search Keywords: 20210910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:202109-10
-
Alias/AKA:N1004A2-AT30GA-50R-0.01-1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
Body Plating:White Bronze
-
Body Finish:White Bronze
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 202109-10 RoHS compliant?
Yes, 202109-10 is RoHS compliant.
What is the lead time for 202109-10?
The standard lead time for 202109-10 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,376
Ships today, if you order in
Manufacturer Stock:
2,195
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$10.46
25
$8.99
50
$8.47
100
$7.99
250
$7.65
500
$7.63
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing