- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 192114
192114
Amphenol RF
RF Connector FME Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector FME Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords: 192114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:192114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FME
-
Impedance:50
-
Operating Frequency:0 to 200 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:23.7 x 10.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
175
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$4.67
50
$3.80
100
$3.79
250
$3.52
500
$2.92
1,000
$2.62
2,500
$2.55
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing