- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 192109
192109
Amphenol RF
Conn Type N-FME Adapter 0Hz to 1GHz 50Ohm ST PL/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-FME Adapter 0Hz to 1GHz 50Ohm ST PL/PL Gold
Search Keywords: 192109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:192109
-
Alias/AKA:FME2071N1-NTS-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-FME Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
142
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.36
50
$8.94
100
$8.68
250
$6.71
500
$6.70
1,000 +
$5.72
Click for Quote
Log in
to unlock special pricing