- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 192104
192104
Amphenol RF
Conn FME-BNC Adapter PL/PL 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn FME-BNC Adapter PL/PL 50Ohm ST Gold
Search Keywords: 192104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:192104
-
Alias/AKA:BM-FMEM-ND3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FME-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:23.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
245
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.53
50
$4.50
100
$3.68
250
$3.42
500
$3.22
1,000
$3.21
2,500
$3.06
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing