- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 192103
192103
Amphenol RF
Conn FME Adapter 0Hz to 1GHz 50Ohm ST PL/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn FME Adapter 0Hz to 1GHz 50Ohm ST PL/PL Gold
Search Keywords: 192103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:192103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FME Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:26 x 10.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$31.229
25
$28.390
50
$17.470
75
$13.830
100 +
$13.560
Click for Quote
Log in
to unlock special pricing