- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 192100
192100
Amphenol RF
RF Connector FME Straight Crimp Plug for RG-58 LMR-195 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector FME Straight Crimp Plug for RG-58 LMR-195 50 Ohm
Search Keywords: 192100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:192100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FME
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58C/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:26 x 10.8 x 6.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
173
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$7.23
25
$6.06
100
$5.61
250
$5.37
500
$5.15
1,000
$5.01
2,500
$4.88
5,000 +
$4.82
Click for Quote
Log in
to unlock special pricing