- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 182324
182324
Amphenol RF
RF Connector Mini-UHF Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-UHF Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohm
Search Keywords: 182324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:22.3 x 19.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
184
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$6.45
50
$6.25
100
$5.97
250
$5.71
500
$4.73
1,000
$4.05
2,500 +
$3.95
Click for Quote
Log in
to unlock special pricing