- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 182323
182323
Amphenol RF
The 182323 is a right-angle Mini-UHF crimp plug connector designed for use with RG-58/U and RG-58C/U cables.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 182323 is a right-angle Mini-UHF crimp plug connector designed for use with RG-58/U and RG-58C/U cables.
Search Keywords: 182323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:22.3 x 19.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
282
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$8.08
25
$6.56
50
$6.55
100
$6.27
250
$5.75
500
$5.00
1,000
$4.27
2,500 +
$4.16
Click for Quote
Log in
to unlock special pricing