- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 182317
182317
Amphenol RF
RF Connector Mini-UHF Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-UHF Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead
Search Keywords: 182317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:24.4 x 12.7 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$10.51
50
$9.83
75
$9.52
100 +
$9.42
Click for Quote
Log in
to unlock special pricing