- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 182314
182314
Amphenol RF
RF Connector UHF Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UHF Connector
Search Keywords: 182314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:LMR200 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17.7 x 11.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.42
50
$7.70
100
$7.18
250
$6.64
500
$6.35
1,000
$6.34
2,500
$6.32
5,000 +
$6.31
Click for Quote
Log in
to unlock special pricing