Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

18225

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Silver
Search Keywords: 18225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 18225
Alias/AKA: 000-18225
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 17.5 x 17.5 x 16.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 18225 RoHS compliant?
Yes, 18225 is RoHS compliant.
What is the lead time for 18225?
The standard lead time for 18225 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.48
5
$28.52
10
$27.20
25
$26.39
50
$25.26
100
$24.22
250 +
$23.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!