- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 182117
182117
Amphenol RF
RF Connector Mini-UHF Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-UHF Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm
Search Keywords: 182117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG174 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:24.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$4.92
100
$3.14
250
$2.64
500
$2.44
1,000
$2.15
2,500
$2.14
5,000
$2.13
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing