- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 182113
182113
Amphenol RF
RF Connector Mini-UHF Straight Crimp Jack for RG-59 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-UHF Straight Crimp Jack for RG-59 50 Ohm
Search Keywords: 182113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182113
-
Alias/AKA:MU6121A1-NT3G-59U-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50
-
Operating Frequency:0 to 2.5 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.7 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$14.894
63
$13.540
125
$8.400
188
$6.630
250 +
$6.500
Click for Quote
Log in
to unlock special pricing