- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 182112
182112
Amphenol RF
RF Connector Mini-UHF Straight Crimp Jack for RG-58 LMR-195 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-UHF Straight Crimp Jack for RG-58 LMR-195 50 Ohm
Search Keywords: 182112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF
-
Impedance:50
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:26.7 x 9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
309
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$3.66
50
$3.27
100
$3.20
250
$3.15
500
$2.70
1,000
$2.54
2,500
$2.41
5,000 +
$2.39
Click for Quote
Log in
to unlock special pricing