- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 182101
182101
Amphenol RF
RF Connector UHF Straight Crimp Plug for RG-59 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector UHF Straight Crimp Plug for RG-59 50 Ohm
Search Keywords: 182101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:50
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 149 °C
-
Dimension:30.6 x 18.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$12.50
50
$12.11
75
$11.99
100 +
$11.50
Click for Quote
Log in
to unlock special pricing