- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 175101-10-108
175101-10-108
Amphenol RF
N-Type Straight Plug to N-Type Straight Plug LMR-400 50 Ohm 108 Inches (2743 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
N-Type Straight Plug to N-Type Straight Plug LMR-400 50 Ohm 108 Inches (2743 mm)
Search Keywords: 17510110108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:175101-10-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$148.027
7
$134.570
13
$89.180
19
$72.460
25 +
$71.010
Click for Quote
Log in
to unlock special pricing