- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172394
172394
Amphenol RF
RF Connector N Type Straight Crimp Jack Optimized for LMR-240 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Crimp Jack Optimized for LMR-240 50 Ohm
Search Keywords: 172394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172394
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N3746
-
Impedance:50
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:LMR240 Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:31.923741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
100
can ship 8/28/26
Manufacturer Stock:
64
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$26.57
10
$21.69
25
$19.69
50
$18.68
75
$18.59
100 +
$16.92
Click for Quote
Log in
to unlock special pricing