- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172372
172372
Amphenol RF
Conn Type N Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Type N Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Panel Mount Silver
Search Keywords: 172372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP/PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:-55 to 155 °C
-
Dimension:39.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$191.54
5
$191.06
10
$190.58
25
$190.10
50
$100.33
75
$69.00
100 +
$67.62
Click for Quote
Log in
to unlock special pricing