- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172371
172371
Amphenol RF
The 172371 is a low PIM, N-type female to N-type female bulkhead adapter for RF applications.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 172371 is a low PIM, N-type female to N-type female bulkhead adapter for RF applications.
Search Keywords: 172371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 Type N Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP/RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:Panel3744
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:39.5 x 223741mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$190.75
5
$190.27
10
$189.80
25
$189.32
50
$99.92
75
$68.72
100 +
$67.34
Click for Quote
Log in
to unlock special pricing