- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172369
172369
Amphenol RF
Conn Type N Adapter PL/PL 0Hz to 6GHz 50Ohm ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter PL/PL 0Hz to 6GHz 50Ohm ST Panel Mount Silver
Search Keywords: 172369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL/PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:-55 to 155 °C
-
Dimension:44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$115.00
13
$76.22
19
$61.92
25 +
$60.69
Click for Quote
Log in
to unlock special pricing