- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172368
172368
Amphenol RF
RF Connector N Type Right Angle Crimp Jack for LMR-195 50 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Right Angle Crimp Jack for LMR-195 50 Ohm Bulkhead
Search Keywords: 172368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:LMR-195 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:36 x 23.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Manufacturer Stock:
34
can ship
13 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$18.84
5
$18.22
10
$17.95
25
$17.59
50
$17.33
100
$17.06
250 +
$16.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT