- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172328
Amphenol RF
172328
RF Connector N Type Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector N Type Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohm
Search Keywords: 172328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:11 GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:32.2 x 15.8 mm
Product Guides
+
Frequently Asked Questions
Is 172328 RoHS compliant?
Yes, 172328 is RoHS compliant.
What is the lead time for 172328?
The standard lead time for 172328 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
261
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$41.03
50
$25.25
75
$19.99
100 +
$19.59
Click for Quote
Log in
to unlock special pricing