Image is representational - see mfr. specs

RF Connector N Type Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
RF Connector N Type Straight Crimp Jack for RG-178 RG-196 50 Ohm Bulkhead
Search Keywords: 172313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    172313
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N
  • Impedance:
    50
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    32.6 x 19 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
100   can ship 6/25/26
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.12
10
$12.09
25
$12.06
50
$9.04
75
$8.44
100 +
$8.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!